Stahlwille 40080606 13 6 Combination Spanner 6 mm

MPN
40080606
Brand
Stahlwille
EAN-13
4018754018710
Order Code
65-5279
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Design according to DIN 3113 Shape A and ISO 7738 Form A. Made from chrome alloy steel, chrome-plated surface.
Type Combination Spanner
Imperial or Metric Metric
Size 6mm
Length 105mm
Material Chrome steel alloy
Material properties chrome plated
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot