Stahlwille 40060707 12 7 Double-Ended Open Ring Spanner 7 mm

MPN
40060707
Brand
Stahlwille
EAN-13
4018754018581
Order Code
65-5274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Stahlwille 40060707 12 7 Double-Ended Open Ring Spanner 7 mm · Chrome-Alloy-Steel, chrome-plated
Type Ring Spanner
Imperial or Metric Metric
Size 7mm
Weight 9g

Reviews

Be the first to submit a review

Trustpilot