Stahlwille 02200032 Open-ended spanner Bit 32 mm

MPN
02200032
Brand
Stahlwille
EAN-13
4018754149193
Order Code
65-5069
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.98 £38.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Stahlwille 02200032 Open-ended spanner Bit 32 mm · Chrome-Alloy-Steel, chrome-plated · Attention! Changed setting values on the torque wrench|
Type Open Ended Spanner
Socket Size 32mm
Material Steel alloy
Weight 95g

Reviews

Be the first to submit a review

Trustpilot