Stabila 18373 Type R 300 Spirit Level 100cm Precision 0.5mm/m

Image Representative of Range

Stabila 18373 Type R 300 Spirit Level 100cm Precision 0.5mm/m

MPN
18373
Brand
Stabila
EAN-13
4005069183738
Order Code
13-0049
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £72.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 10/08/2026

The Stabila Type R 300 is an aluminium spirit level, 100 cm in length, with a precision of 0.5 mm/m. Manufactured by Stabila, this robust tool is ideal for precise levelling and alignment tasks. It is commonly used in construction and carpentry for ensuring accuracy in horizontal and vertical measurements.
Type Alu spirit level
Length 100cm
Calibrated to Manufacturer's standards (no certificate)
Level accuracy 0.5mm/m
Material Aluminium
Misc Attribute Type R 300
Reading range 1m

Reviews

Be the first to submit a review

Trustpilot