Stabila 18372 R-Type Spirit Level 3 Vial 81cm (32in)

MPN
18372
Brand
Stabila
EAN-13
4005069183721
Order Code
97-2115
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £66.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

The Stabila R-Type Levels have been developed for the toughest building site conditions. They are extremely robust, with an innovative 5 chamber aluminium R-profile with torsion rigidity. In addition, the levels have removable and shock-resistant end caps with patented Stabila non-slip stoppers.

The levels have an extra wide measuring surface (4cm), making them extremely stable and ensuring that they do not tip over during measuring. Three clearly guided marking edges, along with a web over the horizontal vial, allow marking or cutting over the full profile length.

The R-shape of the profile provides a comfortable grip, acting as a finger groove over the full length. This allows perfect handling during measuring and transport.

Measurement Accuracy:
In normal position: 0.029° = 0.5mm/m.
Overhead Measurement: 0.029° = 0.5mm/m.

Stabila R-Type Level.

Length: 81cm (32in)


Type Spirit Level
Length 810mm
Lifetime Warranty No
Number of Vials 3

Reviews

Be the first to submit a review

Trustpilot