R-Type Spirit Level 3 Vial 61cm (24in)

Stabila Brand: Stabila

The Stabila R-Type Levels have been developed for the toughest building site conditions. They are extremely robust, with an innovative 5 chamber aluminium R-profile with torsion rigidity. In addition, the levels have removable and shock-resistant end caps with patented Stabila non-slip stoppers.

The levels have an extra wide measuring surface (4cm), making them extremely stable and ensuring that they do not tip over during measuring. Three clearly guided marking edges, along with a web over the horizontal vial, allow marking or cutting over the full profile length.

The R-shape of the profile provides a comfortable grip, acting as a finger groove over the full length. This allows perfect handling during measuring and transport.

Measurement Accuracy:
In normal position: 0.029° = 0.5mm/m.
Overhead Measurement: 0.029° = 0.5mm/m.

Stabila R-Type Level.

Length: 61cm (24in).

Description Image Product Buy Pricing (Ex VAT) Type Length Number of Vials Lifetime Warranty
Stabila 18371 R-Type Spirit Level 3 Vial 61cm (24in)
Stabila 18371 R-Type Spirit Level 3 Vial 61cm (24in)
Standard range
Order code: 97-2113
MPN: 18371

Despatched within 2 working days - 50 in stock
1+ £59.10
Price per unit Ex VAT
Spirit Level 310mm 3 No
Stabila 18372 R-Type Spirit Level 3 Vial 81cm (32in)
Stabila 18372 R-Type Spirit Level 3 Vial 81cm (32in)
Standard range
Order code: 97-2115
MPN: 18372

Despatched within 2 working days - 3 in stock
1+ £67.89
Price per unit Ex VAT
Spirit Level 810mm 3 No
Stabila 18374 R-Type Spirit Level 3 Vial 122cm (48in)
Stabila 18374 R-Type Spirit Level 3 Vial 122cm (48in)
Standard range
Order code: 97-2119
MPN: 18374

Despatched within 2 working days - 15 in stockBack-order availability date - 07/11/2026
1+ £88.64
Price per unit Ex VAT
Spirit Level 1220mm 3 No
Stabila 18375 R-Type Spirit Level 3 Vial 183cm (72in)
Stabila 18375 R-Type Spirit Level 3 Vial 183cm (72in)
Standard range
Order code: 97-2121
MPN: 18375

Despatched within 2 working days - 20 in stockBack-order availability date - 07/11/2026
1+ £100.42
Price per unit Ex VAT
Spirit Level 1830mm 3 No
Stabila 18450 R-Type Spirit Level 3 Vial 200cm (78in)
Stabila 18450 R-Type Spirit Level 3 Vial 200cm (78in)
Standard range
Order code: 97-2125
MPN: 18450

Despatched within 2 working days - 15 in stockBack-order availability date - 07/11/2026
1+ £106.94
Price per unit Ex VAT
Spirit Level 2m 3 No
Stabila 19238 R-Type 300 Spirit Level Set 3 Piece (61 122 & 183cm)
Stabila 19238 R-Type 300 Spirit Level Set 3 Piece (61 122 & 183cm)
Standard range
Order code: 97-2127
MPN: 19238

Despatched within 2 working days - 5 in stockBack-order availability date - 07/11/2026
1+ £210.03
Price per unit Ex VAT
Spirit level set 610/1220/1830mm 9 No

Trustpilot