Stabila 17775 Pocket Electric Mini Spirit Level 7cm

MPN
17775
Brand
Stabila
EAN-13
4005069177751
Order Code
49-3130
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 176 in stock

This Pocket Electric mini spirit level 7cm from Stabila is a high quality measuring tool offering the fast and safe alignment of UP switches and sockets via the extra-strong rare earth magnet.

Equipped with a host of excellent features - for instance, the recess of a screwdriver guides the insert and can be easily adjusted with an attached spirit level, Meanwhile, the Pocket Electric's measuring soil surface can be used for classical horizontal measurements.


  • Plastic miniature spirit level with electrician's special features
  • Firm cast
  • Accuracy: 1mm/m
  • Dimensions: 70 x 20 x 40mm
  • Manufacturer's part 17775
Type Pocket electronic level
Length 70mm
Accuracy 1mm/m
Dimensions 70 x 20 x 40mm
Lifetime Warranty No
Number of Vials 1

Reviews

Be the first to submit a review

Trustpilot