Stabila 15971 Levelling Console: Adjustable Wall Mount & Tripod Compatible

MPN
15971
Brand
Stabila
EAN-13
4005069159719
Order Code
10-6731
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Stabila's 15971 wall mount, known as NK 100, is a durable and reliable product designed for precision mounting tasks. It features robust construction, ensuring long-lasting performance in various settings. Typical applications include supporting levelling tools and other devices in construction or DIY projects.
Type Wall mount
Height 35.6cm
Length 19cm
Weight 0.65kg
Width 10cm

Reviews

Be the first to submit a review

Trustpilot