Spelsberg Cable Glands & Bushes Cable gland 612984

Spelsberg Brand: Spelsberg
Spelsberg cable glands are durable components designed for secure cable entry, featuring options like different colours, strain relief, and locknuts, suitable for various electrical installations.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute 2 Spanner size Thread Size Material IP Rating Type Clamp Ø External thread Halogen free Maximum Temperature Min. temperature Terminal Ø (max.)
Spelsberg 22742501 Cable Gland M25 light grey IP68 strain relief 1pc
Spelsberg 22742501 Cable Gland M25 light grey IP68 strain relief 1pc
Standard range
Order code: 07-1601
MPN: 22742501

Despatched within 4 working days - 183 in stock
2+ £2.39
Price per unit Ex VAT
Grey KVR M25-MGM 27mm M25 Plastic IP68 Cable gland 9mm M25 Yes +100°C -25°C 16mm
Spelsberg 22762501 Cable Gland M25 orange plastic with strain relief
Spelsberg 22762501 Cable Gland M25 orange plastic with strain relief
Standard range
Order code: 07-1605
MPN: 22762501

Despatched within 4 working days - 31 in stock
2+ £3.25
Price per unit Ex VAT
Orange KVR M25-MGM/or 30mm M25 Plastic IP68 Cable gland 9mm M25 Yes +100°C -25°C 16mm
Spelsberg 22902501 Cable Gland M25 strain relief with locknut black
Spelsberg 22902501 Cable Gland M25 strain relief with locknut black
Standard range
Order code: 07-1611
MPN: 22902501

Despatched within 4 working days - 20 in stock
2+ £3.20
Price per unit Ex VAT
Black KVR M25 LG-MGM/sw 28mm M25 Plastic IP68 Cable gland 9mm M25 Yes +100°C -25°C 16mm
Spelsberg 22942501 Cable Gland M25 with strain relief light grey
Spelsberg 22942501 Cable Gland M25 with strain relief light grey
Standard range
Order code: 07-1616
MPN: 22942501

Despatched within 4 working days - 71 in stock
2+ £3.30
Price per unit Ex VAT
Grey KVR M25 LG-MGM 28mm M25 Plastic IP68 Cable gland 9mm M25 Yes +100°C -25°C 16mm

Trustpilot