Spelsberg 22902501 Cable Gland M25 strain relief with locknut black

MPN
22902501
Brand
Spelsberg
EAN-13
4013902621514
Order Code
07-1611
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Spelsberg 22902501 cable gland, available in black, is a shockproof component with strain relief and a locknut in M25 plastic. This robust gland is ideal for securing cables in electrical installations, ensuring reliable performance in various settings. A perfect choice for safeguarding cables, it is suitable for both industrial and residential use.
Thread Size M25
Colour Black
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25 LG-MGM/sw
Spanner size 28mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot