Spelsberg 22762501 Cable Gland M25 orange plastic with strain relief

MPN
22762501
Brand
Spelsberg
EAN-13
4013902815876
Order Code
07-1605
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The Spelsberg 22762501 is a shockproof cable gland that provides bend and strain relief, complemented with an M25 locknut. Made from robust plastic, its distinctive orange colour ensures high visibility, and it is ideal for use in environments where durable cable management solutions are required. Suitable for electrical installations, it helps maintain secure and organised wiring systems.
Thread Size M25
Colour Orange
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25-MGM/or
Spanner size 30mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot