Spelsberg 22942501 Cable Gland M25 with strain relief light grey

MPN
22942501
Brand
Spelsberg
EAN-13
4013902621231
Order Code
07-1616
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Spelsberg 22942501 cable gland is a shockproof and strain-relieved component made of light grey plastic, designed with an M25 thread. It includes a locknut for secure installation and is suitable for routing cables in electrical enclosures or junction boxes. Ideal for industrial and commercial applications, it ensures stability and protection for cable management systems.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25 LG-MGM
Spanner size 28mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot