Spelsberg 22742501 Cable Gland M25 light grey IP68 strain relief 1pc

MPN
22742501
Brand
Spelsberg
EAN-13
4013902012558
Order Code
07-1601
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

The Spelsberg 22742501 cable gland features shockproof construction and includes strain relief and a locknut for secure installation. Made of plastic, this M25 light grey gland is ideal for protecting electrical connections in various environments. It is typically used in applications requiring durable cable management solutions.
Thread Size M25
Colour Grey
Material Plastic
IP Rating IP68
Type Cable gland
Clamp Ø 9mm
External thread M25
Halogen free Yes
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute 2 KVR M25-MGM
Spanner size 27mm
Terminal Ø (max.) 16mm

Reviews

Be the first to submit a review

Trustpilot