SpeaKa Professional SP-7869820 RCA Audio Y adapter 1 plug 2 socket Black |
20-2934
|
|
Despatched within 4 working days - 481 in stock
|
2+ £2.11
Price per unit Ex VAT
|
|
RCA plug (phono) |
|
RCA socket (phono) |
Audio Y adaptor |
|
|
Black |
SpeaKa Professional SP-7869924 RCA Y adapter 2x plug 1x socket Black |
20-2957
|
|
|
2+ £2.27
Price per unit Ex VAT
|
|
RCA plug (phono) |
|
RCA socket (phono) |
Audio Y adaptor |
|
|
Black |
SpeaKa Professional SP-7869980 SAT Cable F plug 10m 75dB White |
20-2960
|
|
Despatched within 4 working days - 430 in stock
|
1+ £6.65
Price per unit Ex VAT
|
F plug |
|
F Male |
|
SAT Cable |
10m |
75Ω |
White |
SpeaKa Professional SP-7870000 SAT Cable White 1.50 m 90 dB 1x F plug-1x F plug |
20-2961
|
|
Despatched within 4 working days - 229 in stock
|
1+ £5.01
Price per unit Ex VAT
|
F plug |
|
F Male |
|
SAT Cable |
1.5m |
75Ω |
White |
SpeaKa Professional SP-7870004 SAT Cable White 3.00 m 90 dB 1xF plug-1xF plug |
20-2963
|
|
Despatched within 4 working days - 43 in stock
|
1+ £5.12
Price per unit Ex VAT
|
F plug |
|
F Male |
|
SAT Cable |
3m |
75Ω |
White |
SpeaKa Professional SP-7870436 SAT Cable White 1.50m 75dB F plug to F plug |
20-3821
|
|
|
2+ £2.80
Price per unit Ex VAT
|
F plug |
|
F Male |
|
SAT Cable |
1.5m |
75Ω |
White |
SpeaKa Professional SP-7870684 SAT Cable Quick-release F connectors 1.5m White |
20-3840
|
|
Despatched within 4 working days - 914 in stock
|
2+ £3.16
Price per unit Ex VAT
|
Quick-release F connector |
|
Quick-release F connector |
|
SAT Cable |
1.5m |
75Ω |
White |