SpeaKa Professional SP-7870684 SAT Cable Quick-release F connectors 1.5m White

MPN
SP-7870684
EAN-13
4053199934591
Order Code
20-3840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 915 in stock

SpeaKa Professional SP-7870684 is a satellite cable designed with a quick-release F connector, identified by its Manufacturer's Part Number SP-7870684 and GTIN 04053199934591. The cable, measuring 1.5 metres in length and presented in a white finish, facilitates efficient connectivity for audio and video signals, supporting formats including DVB-C, DVB-T, and DVB-S. Its distinctive F-quick plug enables rapid installation and removal without the need for screwing, thereby simplifying the process for engineers involved in setting up or maintaining satellite and antenna systems, cable television networks, and related audio-visual applications. This SAT cable is ideally suited for situations where swift disconnection and reconnection are necessary, such as in environments with frequent reconfiguration or component replacement.
Connector 1 Quick-release F connector
Connector 2 Quick-release F connector
Length 1.5m
Impedance 75Ω
Type SAT Cable
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot