SpeaKa Professional SP-7870004 SAT Cable White 3.00 m 90 dB 1xF plug-1xF plug

MPN
SP-7870004
EAN-13
4053199930890
Order Code
20-2963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

SpeaKa Professional SP-7870004 is a high-quality SAT cable designed to meet the demands of audio and video applications, including DVB-C, DVB-T, and DVB-S systems. This cable features an F plug on each end, providing reliable connections for satellite and cable TV installations. Its 3.00-metre length facilitates flexible configurations, while the 90 dB shielding ensures excellent signal integrity by minimising interference. Engineered with white insulation for aesthetic compatibility with most environments, this cable is a suitable choice for both residential and commercial setups where dependable communication signal pathways are essential.
Connector 1 F plug
Connector 2 F Male
Length 3m
Impedance 75Ω
Type SAT Cable
Colour White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot