SpeaKa Professional SP-7869980 SAT Cable F plug 10m 75dB White

MPN
SP-7869980
EAN-13
4053199930838
Order Code
20-2960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 431 in stock

SpeaKa Professional SP-7869980 is a high-quality SAT cable designed for reliable audio and video signal transmission. The cable measures 10 metres in length and features F plug connectors at both ends, ensuring seamless compatibility for connecting satellite dishes to receivers or other compatible devices. With a shielding effectiveness of 75 dB, it offers excellent protection against signal degradation and electromagnetic interference, ensuring clear and stable signal quality. This white antenna cable is suitable for various applications, including Cable TV, DVB-C, DVB-T, and DVB-S systems, making it an essential component for professional audio-visual setups where efficient signal transmission over extended distances is necessary.
Connector 1 F plug
Connector 2 F Male
Length 10m
Impedance 75Ω
Type SAT Cable
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot