SpeaKa Professional SP-7870000 SAT Cable White 1.50 m 90 dB 1x F plug-1x F plug

MPN
SP-7870000
EAN-13
4053199930883
Order Code
20-2961
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 245 in stock

SpeaKa Professional SP-7870000 is a high-quality satellite cable specifically designed for transmitting digital video and audio signals. Featuring a length of 1.50 metres, this white cable is equipped with 1x F plug to 1x F plug connectors, ensuring secure and stable connections for satellite, cable television, and digital video broadcasting systems, including DVB-C, DVB-T, and DVB-S. With an impressive shielding effectiveness of 90 dB, it minimises electromagnetic interference, making it ideal for use in environments where reliable signal integrity is critical. The robust construction of the cable supports engineering applications that require high-performance connectivity for signal distribution, such as commercial and residential satellite installations, cable television setups, and other audio-visual systems requiring high fidelity.
Connector 1 F plug
Connector 2 F Male
Length 1.5m
Impedance 75Ω
Type SAT Cable
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot