Weidmüller 8951100000 TOS 5VDC / 230VAC 0.1A

MPN
8951100000-1
Brand
Weidmuller
EAN-13
2050001361066
Order Code
50-4755
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £20.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

A 6.1mm wide 100mA relay module that features a solid state relay with a control voltage of 5V DC and load voltage of 24 to 230V AC. The relay is of the opto coupler type so that there is complete electrical isolation between input and output, making the relay suitable for use in industrial applications where electrical isolation and signal conditioning without switching amplification is desired.

The compact design, with a width of just 6.1mm, saves on space on the DIN rail and enables the option of a pluggable cross-connection.
  • Screw connection
  • Green LED status indicator
  • Load-side protective circuit
  • Space saving 6.1mm width
  • Plug-in cross connections
  • Enclosed design
Type DIN Rail Mount
Input Voltage 230 VAC
Contact Configuration Opto Output
Switching Voltage 230VAC
Width 6.1mm
Height 74.4mm
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot