Smartwares 10.048.28 Smoke Detector 2-Piece Set Battery-Powered 85dB Alarm |
10-6386
|
|
Despatched within 4 working days - 20 in stock
|
1+ £14.45
Price per unit Ex VAT
|
100mm |
|
|
(Ø x H) 100 mm x 35 mm |
35mm |
85 |
Smoke detector |
battery-powered |
Smartwares 10.100.41 Smoke Detector Set 4 pieces 85 dB Mute Button |
10-6387
|
|
|
1+ £23.90
Price per unit Ex VAT
|
100mm |
|
|
(Ø x H) 100 mm x 35 mm |
35mm |
85 |
Smoke detector |
battery-powered |
Smartwares FSM-11410 Smoke Detector Optical Sensor 85 dB Alarm 10-Year Life |
10-6400
|
|
|
1+ £6.85
Price per unit Ex VAT
|
|
|
|
|
|
85 |
Smoke detector |
battery-powered |
Smartwares FSM-11512 Smoke Detector Set 2piece 5yr Battery Mute Button |
10-6401
|
|
Despatched within 4 working days - 11 in stock
|
1+ £18.61
Price per unit Ex VAT
|
100mm |
incl. 5-year battery |
|
(Ø x H) 100 mm x 35 mm |
35mm |
85 |
Smoke detector |
battery-powered |
Smartwares FSM-11514 Smoke Detector Set 5-Year Battery 85 dB Mute Button |
10-6402
|
|
Despatched within 4 working days - 18 in stock
|
1+ £25.93
Price per unit Ex VAT
|
100mm |
incl. 5-year battery |
|
(Ø x H) 100 mm x 35 mm |
35mm |
85 |
Smoke detector |
battery-powered |
Smartwares FSM-124 Smoke Detector 10-Year Battery 85dB Alarm 105x36mm |
10-6403
|
|
|
1+ £19.71
Price per unit Ex VAT
|
105mm |
incl. 10-year battery |
VdS-certified |
(Ø x H) 105 mm x 36 mm |
36mm |
|
Smoke detector |
battery-powered |
Smartwares FSM-12503 Smoke Detector 3-Pack 85dB 10-Year Battery |
10-6404
|
|
|
1+ £34.24
Price per unit Ex VAT
|
|
incl. 10-year battery |
|
|
|
85 |
Smoke detector |
battery-powered |
Smartwares FSM-12700 Smoke Detector 10-Year Battery Test & Mute Functions |
10-6405
|
|
|
1+ £13.22
Price per unit Ex VAT
|
|
incl. 10-year battery |
|
|
|
|
Smoke detector |
battery-powered |
Smartwares RM250 Smoke Detector 5-Year Battery 85 dB Mute Button |
10-6409
|
|
Despatched within 4 working days - 122 in stock
|
1+ £10.89
Price per unit Ex VAT
|
100mm |
incl. 5-year battery |
|
(Ø x H) 100 mm x 35 mm |
35mm |
85 |
Smoke detector |
battery-powered |