Smartwares FSM-124 Smoke Detector 10-Year Battery 85dB Alarm 105x36mm

Order Code:

10-6403

Brand: Smartwares MPN: FSM-124 EAN-13: 8711658426099

Discontinued


The Smartwares FSM-124 is a reliable smoke detector featuring a battery life of 10 years, designed for effective fire protection. This battery-powered device (Ø x H: 105 mm x 36 mm) is ideal for domestic and commercial settings, ensuring safety with its dependable smoke detection. The wireless feature enhances convenience, making it an excellent choice for various fire alarm applications.
Type Smoke detector
Power Source battery-powered
Certification VdS-certified
Detector features incl. 10-year battery
Diameter 105mm
Dimensions (Ø x H) 105 mm x 36 mm
Height 36mm

Trustpilot