Smartwares RM250 Smoke Detector 5-Year Battery 85 dB Mute Button

MPN
RM250
Brand
Smartwares
EAN-13
8711658430553
Order Code
10-6409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

The Smartwares RM250 smoke detector features a 5-year battery for reliable, long-term fire protection. It is battery-powered, measuring 100 mm in diameter and 35 mm in height, and designed for easy installation. Ideal for residential and commercial use, this VdS-certified smoke alarm provides wireless operation to enhance safety in various environments.
Type Smoke detector
Power Source battery-powered
Detector features incl. 5-year battery
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
SPL 85

Reviews

Be the first to submit a review

Trustpilot