Smartwares 10.048.28 Smoke Detector 2-Piece Set Battery-Powered 85dB Alarm

MPN
10.048.28
Brand
Smartwares
EAN-13
8711658061153
Order Code
10-6386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Smartwares smoke detector 2-piece set is battery-powered with dimensions of 100 mm in diameter and 35 mm in height. It is designed for fire protection, serving as a reliable smoke alarm or wireless smoke alarm in homes and offices. Typical applications include enhancing safety in residential and commercial environments.
Type Smoke detector
Power Source battery-powered
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
SPL 85

Reviews

Be the first to submit a review

Trustpilot