Smartwares FSM-11514 Smoke Detector Set 5-Year Battery 85 dB Mute Button

MPN
FSM-11514
Brand
Smartwares
EAN-13
8711658430973
Order Code
10-6402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £30.50 £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Smartwares FSM-11514 smoke detector set includes four pieces, each powered by a long-lasting 5-year battery. Designed for fire protection, these wireless smoke alarms are ideal for enhancing safety in homes or offices. The compact design with dimensions of 100 mm x 35 mm allows for easy installation in most indoor environments.
Type Smoke detector
Power Source battery-powered
Detector features incl. 5-year battery
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
SPL 85

Reviews

Be the first to submit a review

Trustpilot