Smartwares 10.100.41 Smoke Detector Set 4 pieces 85 dB Mute Button

MPN
10.100.41
Brand
Smartwares
EAN-13
8711658414614
Order Code
10-6387
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £23.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Smartwares offers a smoke detector 4-piece set, model 10.100.41, for enhanced fire protection. Each unit is battery-powered, ensuring reliable operation even during power cuts. This set is ideal for home or office use, providing wireless smoke alarm capabilities to promptly alert occupants of potential fire hazards.
Type Smoke detector
Power Source battery-powered
Diameter 100mm
Dimensions (Ø x H) 100 mm x 35 mm
Height 35mm
SPL 85

Reviews

Be the first to submit a review

Trustpilot