Slice 10501 Scraper 120 mm White Lightweight Durable Long-lasting Design

MPN
10501
Brand
Slice
EAN-13
4262408160724
Order Code
17-5905
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Slice 10501 is a precision-engineered scraper designed for durability and efficiency in various industrial applications. The Slice 10501 Scraper, measuring 120 mm, is characterised by its lightweight construction, making it suitable for prolonged use without causing operator fatigue. Crafted for longevity, its robust design ensures reliability in demanding environments. This scraper is particularly useful for removing stickers, paint, or other residues from metal, glass, and ceramic surfaces, making it an indispensable tool in maintenance, repair, and operations tasks. Its durable composition and ergonomic design make it a preferred choice among professionals seeking a reliable scraping tool.
Type Sxcraper
Length 120mm
Content 1
Dimensions (L x W x H) 245 x 64 x 27 mm
Height 27mm
Number 1
Weight 198g
Width 64mm

Reviews

Be the first to submit a review

Trustpilot