SKS Hirschmann 930147000 BU 10 Jack Socket 4mm Vertical Nickel 1 piece |
12-9452
|
|
Despatched within 4 working days - 449 in stock
|
5+ £2.05
Price per unit Ex VAT
|
Nickel-coated |
Brass nickel plated |
|
Not insulated |
|
Nickel-plated brass |
|
BU 10 |
16A |
-25 - +100°C |
60V |
Socket, straight |
Socket |
Vertical |
Yes |
4mm |
Jack socket |
SKS Hirschmann 930160000 BO 10 Jack Socket Vertical 4mm Nickel-coated |
12-9453
|
|
Despatched within 4 working days - 697 in stock
|
10+ £1.29
Price per unit Ex VAT
|
Nickel-coated |
Brass nickel plated |
Soldering |
Not insulated |
|
Nickel-plated brass |
|
BO 10 |
16A |
-25 - +100°C |
60V DC |
Socket, straight |
Socket |
Vertical |
Yes |
4mm |
Jack socket |
SKS Hirschmann 930166704 BIL 30 Au Green 4mm Vertical Jack Socket |
12-9454
|
|
Despatched within 4 working days - 124 in stock
|
3+ £2.22
Price per unit Ex VAT
|
Green |
Diecast zinc |
|
Partially insulated |
PA |
Brass gold plated |
|
BIL 30 Au |
32A |
-25°C up to +85°C |
60V DC |
Socket, straight |
Socket |
Vertical |
Yes |
4mm |
Jack socket |
SKS Hirschmann 930166707 BIL 30 Au 4mm Jack Socket White Vertical 1 piece |
12-9455
|
|
Despatched within 4 working days - 196 in stock
|
3+ £2.54
Price per unit Ex VAT
|
White |
Diecast zinc |
|
Partially insulated |
PA |
Brass gold plated |
|
BIL 30 Au |
32A |
-25°C up to +85°C |
60V DC |
Socket, straight |
Socket |
Vertical |
Yes |
4mm |
Jack socket |
SKS Hirschmann 930177000 BU 20 Jack Socket 4mm Vertical Nickel-Coated |
12-9456
|
|
Despatched within 4 working days - 285 in stock
|
3+ £2.01
Price per unit Ex VAT
|
Nickel-coated |
Brass nickel plated |
|
Not insulated |
|
|
22mm |
BU 20 |
16A |
-25 - +100°C |
60V DC |
Socket, straight |
Socket |
Vertical |
Yes |
4mm |
Jack socket |