SKS Hirschmann 930177000 BU 20 Jack Socket 4mm Vertical Nickel-Coated

Image Representative of Range

SKS Hirschmann 930177000 BU 20 Jack Socket 4mm Vertical Nickel-Coated

MPN
930177000
EAN-13
2050001012623
Order Code
12-9456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

The SKS Hirschmann BU 20 jack socket features a 4 mm pin diameter and a nickel-coated finish for durability. This vertical socket is typically used in laboratory settings as a safety jack connector. It's ideal for reliable connections in electronic testing and measurement equipment.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Nickel-coated
Contact Material Brass nickel plated
Insulation Type Not insulated
Length 22mm
Misc Attribute BU 20
Nominal Current 16A
Pin Ø 4mm
Temperature Range -25 - +100°C
Type Jack socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot