SKS Hirschmann 930147000 BU 10 Jack Socket 4mm Vertical Nickel 1 piece

Image Representative of Range

SKS Hirschmann 930147000 BU 10 Jack Socket 4mm Vertical Nickel 1 piece

MPN
930147000
EAN-13
2050001012593
Order Code
12-9452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 639 in stock

The SKS Hirschmann BU 10 is a vertically oriented jack socket with a 4 mm pin diameter and nickel-coated finish. This laboratory connector ensures reliable and safe connections, ideal for applications requiring high-quality electrical contacts. Typical uses include connecting safety jack plugs and facilitating secure connections in various electronic and testing environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Nickel-coated
Contact Material Brass nickel plated
Insulation Type Not insulated
Material (details) Nickel-plated brass
Misc Attribute BU 10
Nominal Current 16A
Pin Ø 4mm
Temperature Range -25 - +100°C
Type Jack socket
Voltage Rating 60V

Reviews

Be the first to submit a review

Trustpilot