SKS Hirschmann 930166704 BIL 30 Au Green 4mm Vertical Jack Socket

Image Representative of Range

SKS Hirschmann 930166704 BIL 30 Au Green 4mm Vertical Jack Socket

MPN
930166704
EAN-13
2050001515490
Order Code
12-9454
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

The SKS Hirschmann BIL 30 Au is a green vertical jack socket with a pin diameter of 4 mm. It is a high-quality safety connector designed for secure laboratory and industrial applications. The product ensures reliable performance for electrical connections, accommodating various plug types in safety environments.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Green
Contact Material Diecast zinc
Insulation Material PA
Insulation Type Partially insulated
Material (details) Brass gold plated
Misc Attribute BIL 30 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25°C up to +85°C
Type Jack socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot