SKS Hirschmann 930166707 BIL 30 Au 4mm Jack Socket White Vertical 1 piece

Image Representative of Range

SKS Hirschmann 930166707 BIL 30 Au 4mm Jack Socket White Vertical 1 piece

MPN
930166707
EAN-13
2050001515506
Order Code
12-9455
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

The SKS Hirschmann BIL 30 Au jack socket features a vertical orientation with a pin diameter of 4 mm in white. This safety jack socket is ideal for laboratory connectors and ensures secure connections. Commonly used in electronic testing environments, it offers reliable performance for precise measurements.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour White
Contact Material Diecast zinc
Insulation Material PA
Insulation Type Partially insulated
Material (details) Brass gold plated
Misc Attribute BIL 30 Au
Nominal Current 32A
Pin Ø 4mm
Temperature Range -25°C up to +85°C
Type Jack socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot