SKS Hirschmann 930160000 BO 10 Jack Socket Vertical 4mm Nickel-coated

Image Representative of Range

SKS Hirschmann 930160000 BO 10 Jack Socket Vertical 4mm Nickel-coated

MPN
930160000
EAN-13
2050001012616
Order Code
12-9453
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 272 in stock

The SKS Hirschmann BO 10 jack socket is a vertical, nickel-coated connector with a 4 mm pin diameter. Its robust design is ideal for use in laboratory and safety applications where reliability is crucial. This single unit ensures secure connections in various electrical setups.
Connector Type Socket, straight
Plug / Socket Socket
Mounting Direction Vertical
Insulated Yes
Colour Nickel-coated
Connection Soldering
Contact Material Brass nickel plated
Insulation Type Not insulated
Material (details) Nickel-plated brass
Misc Attribute BO 10
Nominal Current 16A
Pin Ø 4mm
Temperature Range -25 - +100°C
Type Jack socket
Voltage Rating 60V DC

Reviews

Be the first to submit a review

Trustpilot