SKS Hirschmann Crocodile Clips Alligator clip 629948

The SKS Hirschmann alligator clips are a range of fully-insulated testing accessories available in various colours and designed for a 6mm clamping range, suitable for diverse electrical applications.
Description Image Product Buy Pricing (Ex VAT) Colour Type Size Insulation Current Rating Jack Diameter Max. clamping range Misc Attribute Nominal Voltage
SKS Hirschmann 930126100 AK 10 Alligator Clip 6mm Clamp Black 53mm
SKS Hirschmann 930126100 AK 10 Alligator Clip 6mm Clamp Black 53mm
Standard range
Order code: 12-9447
MPN: 930126100

Despatched within 4 working days - 451 in stock
3+ £2.21
Price per unit Ex VAT
Black Alligator clip 53mm Insulated 6A 4mm 6mm AK 10 60V DC
SKS Hirschmann 930126101 Alligator Clip 6mm Red Fully-Insulated
SKS Hirschmann 930126101 Alligator Clip 6mm Red Fully-Insulated
Standard range
Order code: 12-9448
MPN: 930126101

Despatched within 4 working days - 528 in stock
5+ £1.93
Price per unit Ex VAT
Red Alligator clip 53mm Insulated 6A 4mm 6mm AK 10 60V DC
SKS Hirschmann 930126102 AK 10 Clip Blue 6mm Range 53mm Length Insulated
SKS Hirschmann 930126102 AK 10 Clip Blue 6mm Range 53mm Length Insulated
Standard range
Order code: 12-9449
MPN: 930126102

Despatched within 4 working days - 213 in stock
3+ £2.21
Price per unit Ex VAT
Blue Alligator clip 53mm Insulated 6A 4mm 6mm AK 10 60V DC
SKS Hirschmann 930126103 AK 10 Alligator Clip Yellow 6mm Clamp 53mm Long
SKS Hirschmann 930126103 AK 10 Alligator Clip Yellow 6mm Clamp 53mm Long
Standard range
Order code: 12-9450
MPN: 930126103

Despatched within 4 working days - 24 in stock
3+ £2.37
Price per unit Ex VAT
Yellow Alligator clip 53mm Insulated 6A 4mm 6mm AK 10 60V DC
SKS Hirschmann 930126104 Alligator Clip Green 6mm Clamp 53mm Length
SKS Hirschmann 930126104 Alligator Clip Green 6mm Clamp 53mm Length
Standard range
Order code: 12-9451
MPN: 930126104

Despatched within 4 working days - 137 in stock
3+ £2.37
Price per unit Ex VAT
Green Alligator clip 53mm Insulated 6A 4mm 6mm AK 10 60V DC

Trustpilot