SKS Hirschmann 930126103 AK 10 Alligator Clip Yellow 6mm Clamp 53mm Long

Image Representative of Range

SKS Hirschmann 930126103 AK 10 Alligator Clip Yellow 6mm Clamp 53mm Long

MPN
930126103
EAN-13
4250260205288
Order Code
12-9450
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The SKS Hirschmann AK 10 alligator clip is yellow and has a maximum clamping range of 6 mm with a length of 53 mm. It is ideal for connecting and securing cables temporarily in electrical testing and laboratory environments. This single-piece component is commonly used in various testing and measurement applications.
Type Alligator clip
Size 53mm
Insulation Insulated
Current Rating 6A
Colour Yellow
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute AK 10
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot