SKS Hirschmann 930126100 AK 10 Alligator Clip 6mm Clamp Black 53mm

Image Representative of Range

SKS Hirschmann 930126100 AK 10 Alligator Clip 6mm Clamp Black 53mm

MPN
930126100
EAN-13
4250260211418
Order Code
12-9447
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

The SKS Hirschmann AK 10 alligator clip is black, with a maximum clamping range of 6 mm and a length of 53 mm. It features a push-button mechanism for easy use in electrical and testing applications. This component is ideal for secure connections in circuits, making it essential for both laboratory and fieldwork settings.
Type Alligator clip
Size 53mm
Insulation Insulated
Current Rating 6A
Colour Black
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute AK 10
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot