SKS Hirschmann 930126102 AK 10 Clip Blue 6mm Range 53mm Length Insulated

Image Representative of Range

SKS Hirschmann 930126102 AK 10 Clip Blue 6mm Range 53mm Length Insulated

MPN
930126102
EAN-13
4250260205271
Order Code
12-9449
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The SKS Hirschmann AK 10 is a blue alligator clip with a maximum clamping range of 6 mm and a length of 53 mm. It is often used in electrical and electronic applications for securely holding wires or components during testing or assembly. This component is ideal for temporary connections and securing leads in circuit experiments.
Type Alligator clip
Size 53mm
Insulation Insulated
Current Rating 6A
Colour Blue
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute AK 10
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot