SKS Hirschmann 930126104 Alligator Clip Green 6mm Clamp 53mm Length

Image Representative of Range

SKS Hirschmann 930126104 Alligator Clip Green 6mm Clamp 53mm Length

MPN
930126104
EAN-13
4250260205318
Order Code
12-9451
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

The SKS Hirschmann AK 10 alligator clip is green with a maximum clamping range of 6 mm and a length of 53 mm. Produced by SKS Hirschmann, this component is ideal for secure connections in electrical testing and measurement applications. Its robust design makes it a reliable choice for various technical tasks requiring temporary connections.
Type Alligator clip
Size 53mm
Insulation Insulated
Current Rating 6A
Colour Green
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute AK 10
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot