SKS Hirschmann 930126101 Alligator Clip 6mm Red Fully-Insulated

Image Representative of Range

SKS Hirschmann 930126101 Alligator Clip 6mm Red Fully-Insulated

MPN
930126101
EAN-13
4250260205332
Order Code
12-9448
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The SKS Hirschmann AK 10 alligator clip is a red clamp designed for a maximum clamping range of 6 mm and has a length of 53 mm. It offers secure electrical connections in testing and measurement applications. This durable clip is ideal for use in labs and engineering environments.
Type Alligator clip
Size 53mm
Insulation Insulated
Current Rating 6A
Colour Red
Jack Diameter 4mm
Max. clamping range 6mm
Misc Attribute AK 10
Nominal Voltage 60V DC

Reviews

Be the first to submit a review

Trustpilot