SKS Hirschmann 2mm & 4mm Connectors Jack plug 608342

SKS Hirschmann produces a variety of 4mm jack plugs made from nickel-plated brass, available in different colours.
Description Image Product Buy Pricing (Ex VAT) Colour Misc Attribute 2 Connector Type Mounting Direction Insulated Connection Contact Material Cross section (flexible) (max.) Insulation Material Insulation Type Misc Attribute 1 Nominal Current Scoop-proof Temperature Range Type
SKS Hirschmann 930585100 KB 3 sw jack plug 4mm Black nickel-plated brass
SKS Hirschmann 930585100 KB 3 sw jack plug 4mm Black nickel-plated brass
Standard range
Order code: 07-1145
MPN: 930585100

Despatched within 4 working days - 44 in stock
3+ £2.04
100+ £2.00
250+ £1.88
Price per unit Ex VAT
Black KB 3 sw Plug, straight Straight Yes Soldering Brass, nickel and gold plated 2.50mm² PVC Partially insulated With cross-hole 30A No -25°C to +70°C Jack plug
SKS Hirschmann 930585101 Jack plug Red 4mm diameter nickel-plated brass
SKS Hirschmann 930585101 Jack plug Red 4mm diameter nickel-plated brass
Standard range
Order code: 07-1146
MPN: 930585101

Despatched within 4 working days - 29 in stock
2+ £1.73
10+ £1.71
25+ £1.67
Price per unit Ex VAT
Red KB 3 rt Plug, straight Straight Yes Soldering Brass, nickel and gold plated 2.50mm² PVC Partially insulated With cross-hole 30A No -25°C to +70°C Jack plug
SKS Hirschmann 930585102 KB 3 bl jack plug 4mm Blue 1pc nickel brass
SKS Hirschmann 930585102 KB 3 bl jack plug 4mm Blue 1pc nickel brass
Standard range
Order code: 07-1147
MPN: 930585102

Despatched within 4 working days - 14 in stock
3+ £2.04
100+ £2.00
250+ £1.88
Price per unit Ex VAT
Blue KB 3 bl Plug, straight Straight Yes Soldering Brass, nickel and gold plated 2.50mm² PVC Partially insulated With cross-hole 30A No -25°C to +70°C Jack plug
SKS Hirschmann 930585103 Jack plug Yellow 4mm brass 1pc impact-resistant
SKS Hirschmann 930585103 Jack plug Yellow 4mm brass 1pc impact-resistant
Order code: 07-1148
MPN: 930585103
3+ £1.92
100+ £1.89
250+ £1.88
Price per unit Ex VAT
Yellow KB 3 ge Plug, straight Straight Yes Soldering Brass, nickel and gold plated 2.50mm² PVC Partially insulated With cross-hole 30A No -25°C to +70°C Jack plug
SKS Hirschmann 930585107 Jack plug white 4mm solder nickel-plated brass
SKS Hirschmann 930585107 Jack plug white 4mm solder nickel-plated brass
Order code: 07-1149
MPN: 930585107
2+ £2.04
10+ £1.93
25+ £1.80
Price per unit Ex VAT
White KB 3 ws Plug, straight Straight Yes Soldering Brass, nickel and gold plated 2.50mm² PVC Partially insulated With cross-hole 30A No -25°C to +70°C Jack plug

Trustpilot