SKS Hirschmann 930585107 Jack plug white 4mm solder nickel-plated brass

MPN
930585107
EAN-13
4250260230372
Order Code
07-1149
Country of Origin
Germany
View Full Product Range (5)

Discontinued


The SKS Hirschmann KB 3 ws jack plug is a white straight plug designed for laboratory use, offering a secure connection. It features a 4 mm safety jack connector suitable for various electrical applications. Typically utilised in test and measurement settings, this plug ensures reliable connectivity.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour White
Connection Soldering
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute 1 With cross-hole
Misc Attribute 2 KB 3 ws
Nominal Current 30A
Scoop-proof No
Temperature Range -25°C to +70°C
Type Jack plug

Trustpilot