SKS Hirschmann 930585101 Jack plug Red 4mm diameter nickel-plated brass

MPN
930585101
EAN-13
4250260230273
Order Code
07-1146
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £1.73
10+ £1.71
25+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

The SKS Hirschmann jack plug is a red, straight safety connector suitable for laboratory use, compatible with both 2 mm and 4 mm jacks. It ensures reliable electrical connections and is designed with safety in mind. Typically, this plug is used in testing environments and equipment setups requiring dependable connectivity.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Red
Connection Soldering
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute 1 With cross-hole
Misc Attribute 2 KB 3 rt
Nominal Current 30A
Scoop-proof No
Temperature Range -25°C to +70°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot