SKS Hirschmann 930585100 KB 3 sw jack plug 4mm Black nickel-plated brass

MPN
930585100
EAN-13
4250260230266
Order Code
07-1145
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.04
100+ £2.00
250+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The SKS Hirschmann KB 3 sw is a straight black jack plug known for its durable laboratory connectivity. This versatile connector is compatible with both 2 mm and 4 mm jack sockets, providing safety in various electronic testing environments. Typical applications include use in labs and other precise electrical connections requiring reliable jack plugs.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Black
Connection Soldering
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute 1 With cross-hole
Misc Attribute 2 KB 3 sw
Nominal Current 30A
Scoop-proof No
Temperature Range -25°C to +70°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot