SKS Hirschmann 930585103 Jack plug Yellow 4mm brass 1pc impact-resistant

MPN
930585103
EAN-13
4250260230358
Order Code
07-1148
Country of Origin
Germany

Discontinued


The SKS Hirschmann KB 3 ge is a yellow, straight jack plug with a 4 mm connection, available as a single piece. This safety-oriented laboratory connector is ideal for ensuring secure and reliable connections in electrical experiments and testing environments. Typical applications include use in laboratories, educational settings, and other technical setups requiring safe and precise electrical connections.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Yellow
Connection Soldering
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute 1 With cross-hole
Misc Attribute 2 KB 3 ge
Nominal Current 30A
Scoop-proof No
Temperature Range -25°C to +70°C
Type Jack plug

Trustpilot