SKS Hirschmann 930585102 KB 3 bl jack plug 4mm Blue 1pc nickel brass

MPN
930585102
EAN-13
4250260230341
Order Code
07-1147
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.04
100+ £2.00
250+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The SKS Hirschmann KB 3 bl jack plug is a high-quality, blue, straight plug designed for secure and reliable connections. Featuring a 2 mm safety jack socket, it is ideal for use in laboratory and educational settings. This robust plug ensures safety and precision for intricate electronic testing and setups.
Connector Type Plug, straight
Mounting Direction Straight
Insulated Yes
Colour Blue
Connection Soldering
Contact Material Brass, nickel and gold plated
Cross section (flexible) (max.) 2.50mm²
Insulation Material PVC
Insulation Type Partially insulated
Misc Attribute 1 With cross-hole
Misc Attribute 2 KB 3 bl
Nominal Current 30A
Scoop-proof No
Temperature Range -25°C to +70°C
Type Jack plug

Reviews

Be the first to submit a review

Trustpilot