Sikkens 5085989 Cetol HLS Plus Translucent Woodstain Pine 1 litre

MPN
5085989
Brand
Sikkens
EAN-13
8711115289106
Order Code
97-1538
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Sikkens Cetol HLS Plus Translucent Woodstain is a low build, solvent-borne semi-gloss woodstain that can be used both as a base stain and as a finishing coat.

It is highly translucent to bring out the beauty of woodgrain, it protects against mould and algae and is resistant to UV radiation, peeling and cracking.

Cetol HLS Plus is also microporous and water-repellent

It can be used as a finishing coat on exterior softwood and hardwood substrates such as cladding, fascias, soffits, rough sawn timber and fencing.

As a base stain, Cetol HLS plus is readily absorbed into timber to provide a sound base for finishing coats. It can be used alone as a system on cladding, decking and garden furniture or as a base stain before the application of Cetol Filter 7 plus or Cetol THB plus on windows and doors.

However it should not be used alone as a finish for hardwood timbers.

The Sikkens SIKCHLSPP1L Cetol HLS Plus Translucent Woodstain comes in the following:
Colour: Pine
Size: 1 litre


Type Preserver
Finish Semi-gloss
Size 1L

Reviews

Be the first to submit a review

Trustpilot