Cetol HLS Plus Translucent Woodstain Light Oak 1 litre

Sikkens Brand: Sikkens

Sikkens Cetol HLS Plus Translucent Woodstain is a low build, solvent-borne semi-gloss woodstain that can be used both as a base stain and as a finishing coat.

It is highly translucent to bring out the beauty of woodgrain, it protects against mould and algae and is resistant to UV radiation, peeling and cracking.

Cetol HLS Plus is also microporous and water-repellent

It can be used as a finishing coat on exterior softwood and hardwood substrates such as cladding, fascias, soffits, rough sawn timber and fencing.

As a base stain, Cetol HLS plus is readily absorbed into timber to provide a sound base for finishing coats. It can be used alone as a system on cladding, decking and garden furniture or as a base stain before the application of Cetol Filter 7 plus or Cetol THB plus on windows and doors.

However it should not be used alone as a finish for hardwood timbers.

The Sikkens SIKCHLSPLO1L Cetol HLS Plus Translucent Woodstain comes in the following:
Colour: Light Oak
Size: 1 litre

Description Image Product Buy Pricing (Ex VAT) Colour Size Type Finish
Sikkens 5085897 Cetol HLS Plus Translucent Woodstain Light Oak 1 litre
Sikkens 5085897 Cetol HLS Plus Translucent Woodstain Light Oak 1 litre
Standard range
Order code: 97-1522
MPN: 5085897

Despatched within 4 working days - 3 in stock
1+ £27.00
Price per unit Ex VAT
Light oak 1L Preserver Semi-gloss
Sikkens 5085898 Cetol HLS Plus Translucent Woodstain Light Oak 2.5 litre
Sikkens 5085898 Cetol HLS Plus Translucent Woodstain Light Oak 2.5 litre
Standard range
Order code: 97-1523
MPN: 5085898

Despatched within 2 working days - 4 in stock
1+ £64.30
Price per unit Ex VAT
Light oak 2.5L Preserver Semi-gloss
Sikkens 5085899 Cetol HLS Plus Translucent Woodstain Light Oak 5 litre
Sikkens 5085899 Cetol HLS Plus Translucent Woodstain Light Oak 5 litre
Standard range
Order code: 97-1524
MPN: 5085899

Despatched within 2 working days - 3 in stock
1+ £89.30
Price per unit Ex VAT
Light oak Preserver Semi-gloss
Sikkens 5085924 Cetol HLS Plus Translucent Woodstain Dark Oak 1 litre
Sikkens 5085924 Cetol HLS Plus Translucent Woodstain Dark Oak 1 litre
Standard range
Order code: 97-1526
MPN: 5085924

Despatched within 2 working days - 20 in stock
1+ £23.96
Price per unit Ex VAT
Dark oak 1L Preserver Semi-gloss
Sikkens 5085925 Cetol HLS Plus Translucent Woodstain Dark Oak 2.5 litre
Sikkens 5085925 Cetol HLS Plus Translucent Woodstain Dark Oak 2.5 litre
Standard range
Order code: 97-1527
MPN: 5085925

Despatched within 2 working days - 5 in stock
1+ £65.53
Price per unit Ex VAT
Dark oak 2.5L Preserver Semi-gloss
Sikkens 5085929 Cetol HLS Plus Translucent Woodstain Walnut 1 litre
Sikkens 5085929 Cetol HLS Plus Translucent Woodstain Walnut 1 litre
Standard range
Order code: 97-1529
MPN: 5085929

Despatched within 2 working days - 5 in stock
1+ £25.05
Price per unit Ex VAT
Walnut 1L Preserver Semi-gloss
Sikkens 5085945 Cetol HLS Plus Translucent Woodstain Ebony 1 litre
Sikkens 5085945 Cetol HLS Plus Translucent Woodstain Ebony 1 litre
Standard range
Order code: 97-1531
MPN: 5085945

Despatched within 2 working days - 5 in stock
1+ £23.96
Price per unit Ex VAT
Ebony 1L Preserver Semi-gloss
Sikkens 5085965 Cetol HLS Plus Translucent Woodstain Mahogany 1 litre
Sikkens 5085965 Cetol HLS Plus Translucent Woodstain Mahogany 1 litre
Standard range
Order code: 97-1533
MPN: 5085965

Despatched within 2 working days - 5 in stock
1+ £23.96
Price per unit Ex VAT
Mahogany 1L Preserver Semi-gloss
Sikkens 5085966 Cetol HLS Plus Translucent Woodstain Mahogany 2.5 litre
Sikkens 5085966 Cetol HLS Plus Translucent Woodstain Mahogany 2.5 litre
Standard range
Order code: 97-1534
MPN: 5085966

Despatched within 4 working days - 3 in stock
1+ £64.30
Price per unit Ex VAT
Mahogany 2.5L Preserver Semi-gloss
Sikkens 5085969 Cetol HLS Plus Translucent Woodstain Rosewood 1 litre
Sikkens 5085969 Cetol HLS Plus Translucent Woodstain Rosewood 1 litre
Standard range
Order code: 97-1537
MPN: 5085969

Despatched within 2 working days - 20 in stock
1+ £30.50
Price per unit Ex VAT
Rosewood 1L Preserver Semi-gloss
Sikkens 5085989 Cetol HLS Plus Translucent Woodstain Pine 1 litre
Sikkens 5085989 Cetol HLS Plus Translucent Woodstain Pine 1 litre
Standard range
Order code: 97-1538
MPN: 5085989

Despatched within 4 working days - 5 in stock
1+ £26.13
Price per unit Ex VAT
1L Preserver Semi-gloss
Sikkens 5086005 Cetol HLS Plus Translucent Woodstain Teak 1 litre
Sikkens 5086005 Cetol HLS Plus Translucent Woodstain Teak 1 litre
Standard range
Order code: 97-1539
MPN: 5086005

Despatched within 2 working days - 50 in stock
1+ £23.96
Price per unit Ex VAT
Teak 1L Preserver Semi-gloss
Sikkens 5086007 Cetol HLS Plus Translucent Woodstain Teak 5 litre
Sikkens 5086007 Cetol HLS Plus Translucent Woodstain Teak 5 litre
Standard range
Order code: 97-1541
MPN: 5086007

Despatched same day - 1 in stockBack-order availability date - 09/11/2026
1+ £77.06
Price per unit Ex VAT
Teak Preserver Semi-gloss

Trustpilot