Signal Construct SWUU08024A LED Indicator Light Red 24V IP67 Black Metal |
07-1120
|
|
Despatched within 4 working days - 141 in stock
|
2+ £3.45
Price per unit Ex VAT
|
Red |
24V DC |
28V DC/AC |
24V DC/AC |
LED indicator light |
9.5mm |
Chrome black |
Type C CEE 7/16 plug 2.8mm |
IP67 (front) |
Brass |
chrome plated |
70°C |
-30°C |
1 |
16mA |
Tray |
8mm |
Signal Construct SWUU08124A LED Indicator Yellow 24V DC/AC IP67 Screw Fixing |
07-1121
|
|
Despatched within 4 working days - 53 in stock
|
2+ £3.41
Price per unit Ex VAT
|
Yellow |
24V DC/AC |
28V DC/AC |
24V DC/AC |
LED indicator light |
9.5mm |
Chrome black |
Type C CEE 7/16 plug 2.8mm |
IP67 (front) |
Brass |
chrome plated |
70°C |
-30°C |
1 |
16mA |
Tray |
8mm |
Signal Construct SWUU08424A LED Indicator Light Blue 24V IP67 Metal Housing |
07-1122
|
|
Despatched within 4 working days - 12 in stock
|
2+ £3.14
Price per unit Ex VAT
|
Blue |
24V DC |
28V DC/AC |
24V DC/AC |
LED indicator light |
9.5mm |
Chrome black |
Type C CEE 7/16 plug 2.8mm |
IP67 (front) |
Brass |
chrome plated |
70°C |
-30°C |
1 |
16mA |
Tray |
8mm |
Signal Construct SWUU08624A LED Indicator Light White 24V IP67 M8x0.75 Screw Fix |
07-1123
|
|
Despatched within 4 working days - 2 in stock
|
2+ £3.55
Price per unit Ex VAT
|
White |
24V DC/AC |
28V DC/AC |
24V DC/AC |
LED indicator light |
9.5mm |
Chrome black |
Type C CEE 7/16 plug 2.8mm |
IP67 (front) |
Brass |
chrome plated |
70°C |
-30°C |
1 |
16mA |
Tray |
8mm |
Signal Construct SWUU08724A LED Indicator Light 24V IP67 Green M8x0.75 |
07-1124
|
|
Despatched within 4 working days - 84 in stock
|
2+ £3.54
Price per unit Ex VAT
|
Green |
24V DC |
|
|
LED indicator light |
9.5mm |
Chrome black |
Type C CEE 7/16 plug 2.8mm |
IP67 (front) |
Brass |
chrome plated |
70°C |
-30°C |
1 |
16mA |
Tray |
8mm |