Signal Construct SWUU08024A LED Indicator Light Red 24V IP67 Black Metal

MPN
SWUU08024A
EAN-13
2050007088271
Order Code
07-1120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The Signal Construct SWUU08024A is a red LED indicator light designed for use with 24 V DC/AC systems. This versatile LED bulb is commonly used in control panels and machinery to signify operational statuses. Manufactured by Signal Construct, it provides reliable and efficient visual indication in various industrial applications.
Type LED indicator light
Lamp/Lens Colour Red
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot