Signal Construct SWUU08424A LED Indicator Light Blue 24V IP67 Metal Housing

MPN
SWUU08424A
EAN-13
2050007088295
Order Code
07-1122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

The Signal Construct SWUU08424A LED indicator light operates at 24 V DC/AC and emits a blue light. This LED pilot light is ideal for panel indication or status signalling in various electrical applications. Manufactured by Signal Construct, it ensures reliable performance and energy efficiency.
Type LED indicator light
Lamp/Lens Colour Blue
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Max. operating voltage 28V DC/AC
Maximum Temperature 70°C
Min. operating voltage 24V DC/AC
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot