Signal Construct SWUU08724A LED Indicator Light 24V IP67 Green M8x0.75

MPN
SWUU08724A
EAN-13
2050007088318
Order Code
07-1124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

The Signal Construct SWUU08724A is a green LED indicator light designed for 24 V DC/AC usage, suitable for panel mounting. Produced by Signal Construct, this durable LED device serves as a reliable pilot light in various electrical applications. Ideal for signalling and status indication, it provides clear visibility in control panels and machinery settings.
Type LED indicator light
Lamp/Lens Colour Green
Voltage 24V DC
Diameter 9.5mm
Case Colour Chrome black
Connection Type C CEE 7/16 plug 2.8mm
IP Rating IP67 (front)
Material Brass
Material properties chrome plated
Maximum Temperature 70°C
Min. temperature -30°C
Moisture Sensitiviy Level (MSL) 1
Operating Current 16mA
Packaging Type Tray
Recess Diameter 8mm

Reviews

Be the first to submit a review

Trustpilot